help desk software
3210509 by phoenix contact
Image is representational - see mfr. specs

3210509

Phoenix Contact

The 3210509 is a blue, three-level terminal block featuring a push-in connection method for DIN rail mounting. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 3210509 is a multi-level terminal block designed for easy and tool-free wiring using its push-in connection system. It accommodates a conductor cross-section range of 0.14 mm² to 4 mm² (AWG 26-12) and is rated for a nominal voltage of 500 V and a nominal current of 20 A. Its compact 5.2 mm width and front connection design enable wiring in confined spaces. Constructed from PA insulating material with a V0 flammability rating, this block includes an additional test connection alongside the double function shaft. It is tested for railway applications and is also suitable for machine building and plant engineering.

Search Keywords: 3210509

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3210509
Alias/AKA:
PT-2-5-3L-BU
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Body Orientation:
N/A

IN STOCK: 240

Ships today, if you order in

Manufacturer Stock: 2,200   can ship 5/4/26

Minimum Order Quantity: 5

Factory Lead-Time 5 Weeks can ship 5/28/26  

Qty
Unit Price
5
$6.25
25
$5.94
50 +
$5.64
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides