help desk software
3210357 by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

3210357

Feed-through terminal block - nom. voltage: 400 V - nominal current: 9 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 41.1 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Feed-through terminal block - nom. voltage: 400 V - nominal current: 9 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 41.1 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15

Search Keywords: 3210357

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3210357
Alias/AKA:
PTT-1-5/S-2L-BU
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Body Orientation:
N/A

FREQUENTLY ASKED QUESTIONS

Is 3210357 RoHS compliant?

Yes, 3210357 is RoHS compliant.

What is the lead time for 3210357?

The standard lead time for 3210357 is approximately 4 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 10

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
10
$2.36
50 +
$2.24

Tools/3D Models

Product Guides