3042146
Spring cage ground terminal block - connection method: Spring-cage/plug-in connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
DESCRIPTION
Spring cage ground terminal block - connection method: Spring-cage/plug-in connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3042146
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 3042146 RoHS compliant?
Yes, 3042146 is RoHS compliant.
What is the lead time for 3042146?
The standard lead time for 3042146 is approximately 5 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 5 Weeks
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
