help desk software

3037449

Phoenix Contact

Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: white - mounting type: NS 35/7,5 - NS 35/15 .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3037449
Alias/AKA:
ST 2 5-QUATTRO WH
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Type:
Feed-Through Modular Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Maximum Voltage Rating:
600 V
Maximum Current Rating:
24 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: white - mounting type: NS 35/7,5 - NS 35/15
Search Keywords:
3037449
IN STOCK: 200
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.05
$152.500
100
$3.01
$301.000
250
$2.78
$695.000
500
$2.71
$1,355.000
1,000
$2.67
$2,670.000
2,500
$2.61
$6,525.000
5,000
$2.57
$12,850.000
7,500 +
$2.54
$19,050.000
DOWNLOADS