help desk software
2966676 by phoenix contact
Image is representational - see mfr. specs

2966676

Phoenix Contact

PLC-INTERFACE for output functions - consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 3 - 33 V DC/3 A ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2966676 is PLC-INTERFACE for output functions, consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 24 V DC and output: 3 - 33 V DC/3 A.

Search Keywords: 2966676

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2966676
Alias/AKA:
PLC-OSC-24DC/-24DC/-2/ACT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410060
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Output Type:
DC
Maximum Output Voltage:
33 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
94 x 6.2 x 80 mm

IN STOCK: 54

Ships today, if you order in

Manufacturer Stock: 1,087   can ship 5/4/26

Factory Lead-Time 5 Weeks can ship 5/28/26  

Qty
Unit Price
1
$48.11
5 +
$45.70
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides