2964050
Phoenix ContactRelay terminal block for sensor - with soldered-in miniature relays - contact (AgNi+Au): small to medium loads - 1 N/O contact - input voltage 24 V AC/DC - for assembly on NS 35/7.5 - terminal width 6.2 mm
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Relay terminal block for sensor - with soldered-in miniature relays - contact (AgNi+Au): small to medium loads - 1 N/O contact - input voltage 24 V AC/DC - for assembly on NS 35/7.5 - terminal width 6.2 mm
Search Keywords: 2964050
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2964050
Alias/AKA:
DEK-REL-24/1/SEN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
AC Coil Voltage:
24 V
IN STOCK: 0
Factory Lead-Time 5 Weeks
Qty
Unit Price
1
$90.49
5
+
$85.97
Please Note:
Tariffs may apply for U.S. shipments
Product Guides
Accessories
EB-5-DIK-RD
Insertion bridge - pitch: 6.15 mm - number of positions: 5 - color: red
EB-10-DIK-RD
Insertion bridge - pitch: 6.15 mm - number of positions: 10 - color: red
EB-80-DIK-RD
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: red
EB-2-DIK-RD
Insertion bridge - pitch: 6.15 mm - number of positions: 2 - color: red
EB-10-DIK-BU
Insertion bridge - pitch: 6.15 mm - number of positions: 10 - color: blue
EB-80-DIK-BU
Insertion bridge - pitch: 6.2 mm - number of positions: 80 - color: blue
EB 3- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 3 - color: red
EB 4- DIK RD
Insertion bridge - pitch: 6.15 mm - number of positions: 4 - color: red
ZB-6/WH-100:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB-6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
EB-5-DIK-BU
Insertion bridge - pitch: 6.15 mm - number of positions: 5 - color: blue
English
Chinese
Spanish
