2961493
Phoenix ContactPlug-in miniature power relay - with multi-layer gold contact - 1 PDT - input voltage 18 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2961493
Alias/AKA:
REL-MR- 18DC/21AU
RoHS:
Yes
HTS:
8536410020
COO:
CZ
ECCN:
EAR99
Relay Construction:
Non-Latching
DC Coil Voltage:
18 V
Contact Arrangement:
SPDT
Maximum Current Rating:
6 A
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Plug-in miniature power relay - with multi-layer gold contact - 1 PDT - input voltage 18 V DC
Search Keywords:
2961493
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$10.86
$108.600
30
$10.34
$310.200
50
$9.58
$479.000
100
$9.17
$917.000
250
$8.92
$2,230.000
500
$8.68
$4,340.000
1,000
+
$8.55
$8,550.000
DOWNLOADS