help desk software
RECOMMENDED REPLACEMENT
2904623
2904623
In Stock: 9
Minimum Order: 1
VIEW PRODUCT
2938633 by phoenix contact
Image is representational - see mfr. specs

2938633

Phoenix Contact

Power Supply - AC DC - 24V - 30A - 320 575V In - Enclosed - DIN - Industrial - 720W - QUINT Series ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

For extreme operating conditions, use the ideally matched combination of PLUGTRAB SEC surge protection device and the powerful QUINT POWER power supply of the fourth generation. However, should your fourth-generation QUINT POWER become damaged in the first five years following purchase despite the use of this combination, you will receive a free replacement . Series QUINT POWER Series Configuration Enclosed Current Rating 30 A Output Current 30 A Frequency 45 to 65 Hz Height 5.118" (130mm) Input Voltage 320-575 VAC Mounting Type DIN Rail Mount Maximum Operating Temperature +70 °C (Ambient) Minimum Operating Temperature -25 °C (Ambient) Type Industrial Output Voltage 24 VDC Width 9.449" (240mm) Number of Outputs 1 Output Operation Switching Output Power 720 W

Search Keywords: 2938633

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2938633
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504407018
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
240 x 130 x 130 mm
AC Input Voltage:
N/A
Efficiency:
92(Min) %
Family:
2938633
DC Input Voltage:
N/A
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides