2909775 by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

2909775

Pre-assembled relay module with push-in connection - consisting of: relay base - relay retaining bracket - plug-in suppressor module - and power contact relay with test button and integrated status LED. Contact type: 2 PDTs. Input voltage: 120 V AC

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Pre-assembled relay module with push-in connection - consisting of: relay base - relay retaining bracket - plug-in suppressor module - and power contact relay with test button and integrated status LED. Contact type: 2 PDTs. Input voltage: 120 V AC

Search Keywords: 2909775

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2909775
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Coil Current:
7 mA
AC Coil Voltage:
120 V

FREQUENTLY ASKED QUESTIONS

Is 2909775 RoHS compliant?

Yes, 2909775 is RoHS compliant.

What is the lead time for 2909775?

The standard lead time for 2909775 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12

Ships today, if you order in

On Order: 70   can ship 12/11/26 

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$18.09
10 +
$17.19

Tools/3D Models

Product Guides