help desk software
2907504 by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

2907504

Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray

Search Keywords: 2907504

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2907504
Alias/AKA:
TMC-82B-03A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
2907504
Number of Terminals:
2
Mounting:
DIN Rail
Current Rating:
3 A
Actuator Type:
Toggle
Number of Poles:
1

FREQUENTLY ASKED QUESTIONS

Is 2907504 RoHS compliant?

Yes, 2907504 is RoHS compliant.

What is the lead time for 2907504?

The standard lead time for 2907504 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$45.41
5 +
$43.14

Tools/3D Models

Product Guides