2906321
Phoenix ContactAssembly with base element for type 2 arresters of the VALVETRAB MS product range and TE-AR disconnect terminal block - with remote indication contact and field wire isolation. Version for 1-mode protection of field signals in railroad applications.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2906321
Alias/AKA:
VAL-MS+TE-AR-T1/T2 75/P-FM
RoHS:
Unknown
HTS:
8536308000
COO:
DE
ECCN:
EAR99
Type:
Lightning
Maximum Voltage Rating:
75 VAC
Operating Temperature:
-40 to 80 °C
Mounting:
DIN Rail
Packaging:
N/A
Assembly with base element for type 2 arresters of the VALVETRAB MS product range and TE-AR disconnect terminal block - with remote indication contact and field wire isolation. Version for 1-mode protection of field signals in railroad applications.
Search Keywords:
2906321
IN STOCK:
0
MOQ for out of Stock Qty:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$211.65
$423.300
3
$208.48
$625.440
4
$205.35
$821.400
5
+
$201.24
$1,006.200
DOWNLOADS
Accessories
FBS 2-18
Plug-in bridge for cross-connections in the VAL-MS BE-AR terminal center - 2-pos. - color: ...
EB 56-18
Insertion bridge - pitch: 18 mm - number of positions: 56 - color: gray
MPB 18/1-12
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 12-pos.
MPB 18/1- 2
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 2-pos.
MPB 18/1-57
Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 57-pos.