help desk software

2864561

Phoenix Contact

MCR temperature measuring transducer: programmable - loop-powered - for resistance thermometers - thermocouples - resistance-type sensors and voltage sensors.

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2864561
RoHS:
Yes
HTS:
8543704500
COO:
DE
ECCN:
EAR99
Package Type:
Family:
2864561
Mounting:
DIN Rail
Dimension:
99 x 12.5 x 114.5 mm
Life Cycle:
Discontinued & Replaced
MCR temperature measuring transducer: programmable - loop-powered - for resistance thermometers - thermocouples - resistance-type sensors and voltage sensors.
Search Keywords:
2864561
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
1145192
1145192
VIEW PRODUCT
DOWNLOADS