help desk software

2810625

Phoenix Contact

Current measuring transducer for 1 A and 5 A AC - the output signal 0...20 mA or 4...20 mA - can be configured using a DIP switch with an operating mode indication through an LED .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2810625
Alias/AKA:
MACX MCR-SL-CAC- 5-I-UP
RoHS:
Yes
HTS:
8543704500
COO:
DE
ECCN:
EAR99
Maximum Sensing Current:
5 A
Sensitivity:
N/A
Output Type:
4 to 20 mA
Sensing Current Type:
AC
Accuracy:
N/A
Mounting:
DIN Rail
Operating Temperature:
-20 to 65 °C
Operating Frequency:
45 tp 65 Hz
Dimension:
104 x 115 x 22.5 mm
Type:
Closed Loop
The PHOENIX CONTACT part 2810625 is a highly efficient current measuring transducer designed for both 1 A and 5 A AC applications. With its advanced technology, this transducer ensures accurate measurement and converts the current into an output signal of 0...20 mA or 4...20 mA.The transducer comes with a convenient DIP switch that allows users to easily configure the operating mode. Furthermore, the presence of an LED indicator ensures clear visibility of the current operating mode.With its reliable performance, user-friendly interface, and precise measurement capabilities, the PHOENIX CONTACT part 2810625 is an ideal solution for various industrial applications requiring current monitoring and control.
Search Keywords:
2810625
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$344.71
$344.710
3
$342.98
$1,028.940
5
$341.27
$1,706.350
10 +
$323.97
$3,239.700
DOWNLOADS