help desk software
2801488 by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

2801488

The VAL-MS-AR 75 VF/FM is a hybrid SPD with a gas discharge tube in series with a metal oxide varistor and thermal monitor - ideal for applications where no leakage current can be tolerated.<br />The VAL-MS BE-AR/FM base provides a disconnect that separates the field wire from the protected mode for field diagnosis and dry contacts for remote function monitoring. Independent input and output terminals are on the same side with ground terminals on the opposite end. All terminals are high-current screw clamping for stripped or ferruled - solid or stranded wires. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The VAL-MS-AR 75 VF/FM is a hybrid SPD with a gas discharge tube in series with a metal oxide varistor and thermal monitor - ideal for applications where no leakage current can be tolerated.
The VAL-MS BE-AR/FM base provides a disconnect that separates the field wire from the protected mode for field diagnosis and dry contacts for remote function monitoring. Independent input and output terminals are on the same side with ground terminals on the opposite end. All terminals are high-current screw clamping for stripped or ferruled - solid or stranded wires.

Search Keywords: 2801488

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2801488
Alias/AKA:
VAL-MS-AR-75-VF/FM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536308000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Attenuation:
N/A

FREQUENTLY ASKED QUESTIONS

Is 2801488 RoHS compliant?

Yes, 2801488 is RoHS compliant.

What is the lead time for 2801488?

The standard lead time for 2801488 is approximately 6 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$172.91
3
$170.32
5
$165.81
10 +
$161.39

Tools/3D Models

Product Guides