2800887
Phoenix ContactThermomagnetic device circuit breaker - 2-pos. - tripping characteristic M1 (medium-blow) - 2 PDT contacts - plug for base element.
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Thermomagnetic device circuit breaker - 2-pos. - tripping characteristic M1 (medium-blow) - 2 PDT contacts - plug for base element.
Search Keywords: 2800887
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2800887
Alias/AKA:
CB-TM2-10A-M1-P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Thermal Magnetic
Voltage Rating:
240,277,80 VAC|VAC|VDC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Quick Connect
Operating Temperature:
-30 to 60 °C
Mounting:
Connector
IN STOCK: 0
Factory Lead-Time 5 Weeks
Qty
Unit Price
1
$102.56
5
+
$97.43
Please Note:
Tariffs may apply for U.S. shipments
Product Guides
Accessories
CB-PT-BRIDGE
Bridge plug for bridging contacts 1 to 2 for CB base elements
CUTFOX-FBS
Cutting tool - for separating individual jumper bars from FBS ... plug-in bridges and EB . ...
FBS-5-6
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red
FBS-4-6
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
FBS-3-6
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red
FBS-2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
FBS-20-6
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red
FBS-50-6
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: red
ZBF-12-CUS
Zack Marker strip - flat - can be ordered: Strip - white - labeled according to customer s ...
ZBF-12:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
FBS-10-6
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
English
Chinese
Spanish
