Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2799429
Alias/AKA:
PSM-SET-BFOC-LINK/2
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Mode:
N/A
Type:
Fiber Optic
Gender:
F/F
Mounting:
N/A
Fiber Cable Type:
N/A
Cable Diameter:
N/A
Operating Temperature:
-40 to 85 °C
Conn Fiber Optic F/F ST
IN STOCK:
1
Can Ship immediately
Price Per:
Package
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$145.10
$145.100
5
$134.97
$674.850
10
$123.08
$1,230.800
25
$121.24
$3,031.000
50
$118.65
$5,932.500
75
$116.87
$8,765.250
100
+
$115.12
$11,512.000
DOWNLOADS
Accessories
FL COUPLER SC-DUPLEX
Coupling - SC duplex/SC duplex - compatible with multi-mode and single mode glass fibers - ...
FL MM PATCH COUPLER LC-LC
Coupling, LC/LC, can be used for multi-mode glass fibers
PSM-SET-B-FOC/4-HCS
B-FOC (ST) connector set for PCF fiber, for self assembly consisting of 4 quick mounting c ...
PSM-SET-FSMA-LINK/2
Coupling; set consisting of 2 couplings for connecting F-SMA plugs
FL SM PATCH COUPLER LC-LC
Coupling, LC/LC, can be used for single mode glass fibers
PSM-SET-B-FOC/4-HCS/PN
B-FOC (ST) connector set for standard PROFINET PCF fiber cables with 2.2 mm diameter of th ...
VS-SCRJ-GOF-BU/BU
SC-RJ socket insert - duplex - for VS-A-F-IP67 panel mounting frame - can be used for fibe ...