help desk software

2794123

Phoenix Contact

Mains interference filter - with universal foot for mounting on NS 32 and NS 35/7.5 - nominal current: 1 A

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2794123
Alias/AKA:
NEF 1- 1
RoHS:
Yes
HTS:
8536308000
COO:
DE
ECCN:
EAR99
Mounting:
DIN Rail
Maximum Voltage Rating:
264 VAC
Maximum Current Rating:
1 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-25 to 100 °C
Termination Style:
N/A
Dimension:
N/A
Mains interference filter - with universal foot for mounting on NS 32 and NS 35/7.5 - nominal current: 1 A
Search Keywords:
2794123
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$140.33
$140.330
5
$130.53
$652.650
10
$119.04
$1,190.400
25
$117.25
$2,931.250
50
$114.75
$5,737.500
75
$113.03
$8,477.250
100 +
$111.34
$11,134.000
DOWNLOADS