Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2764140
Alias/AKA:
EG 45-G/ABS GN
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Body Material:
Acrylonitrile Butadiene Styrene
Body Color:
Green
Dimension:
75 x 45 x 107.5 mm
Product Width (Metric):
45 mm
Mounting:
DIN Rail
Category:
Enclosure
Green Acrylonitrile Butadiene Styrene DIN Rail Electronic Housing
Search Keywords:
2764140
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$11.19
$111.900
30
$10.66
$319.800
50
$9.87
$493.500
100
$9.45
$945.000
250
$9.19
$2,297.500
500
$8.94
$4,470.000
1,000
+
$8.81
$8,810.000
DOWNLOADS