2744416 by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

2744416

Interface converter - for converting RS-232 (V.24) to RS-422 (V.11) and RS-485 - with electrical isolation - 2 channels - rail-mountable ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 2744416 is a 2-channel Interface Converter for converting RS-232 (V.24) to RS-422 (V.11) and RS-485 with electrical isolation. The converter comes with pluggable screw connection terminals and data direction switching is control by automatic or via RTS/CTS.

Search Keywords: 2744416

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2744416
Alias/AKA:
PSM-ME-RS232/RS485-P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Interface Converter
Gender:
M
Number of Contacts:
9
Operating Temperature:
-40 to 70 °C

FREQUENTLY ASKED QUESTIONS

Is 2744416 RoHS compliant?

Yes, 2744416 is RoHS compliant.

What is the lead time for 2744416?

The standard lead time for 2744416 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6

Ships today, if you order in

Manufacturer Stock: 130   can ship 12/7/26

Factory Lead-Time 6 Weeks can ship 1/4/27  

Price (USD)

Qty
Unit Price
1
$538.88
5 +
$511.94