help desk software

2742751

Phoenix Contact

I/O coupling module (gateway) for an INTERBUS system and a PROFIBUS DP system - 24 V DC - protection type IP20

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2742751
Alias/AKA:
IBS-PB CT 24 IO GT-T
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Dimension:
204mm x 37mm x 77mm
Cellular Support:
No
IP Rating:
IP20
Maximum Number of Slave Devices:
N/A
Data Rate:
N/A
Maximum Current Consumption:
N/A
Family:
2742751
Cellular Type:
N/R
Input Voltage:
24 VDC
I/O coupling module (gateway) for an INTERBUS system and a PROFIBUS DP system - 24 V DC - protection type IP20
Search Keywords:
2742751
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,486.84
$1,486.840
2 +
$1,468.92
$2,937.840
DOWNLOADS