2702792 by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

2702792

Inline ECO - Digital input terminal - Digital inputs: 8 - 24 V DC - connection method: 1-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Inline ECO - Digital input terminal - Digital inputs: 8 - 24 V DC - connection method: 1-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector

Search Keywords: 2702792

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2702792
Alias/AKA:
IB-IL-24-DI-8/HD-ECO
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 2702792 RoHS compliant?

Yes, 2702792 is RoHS compliant.

What is the lead time for 2702792?

The standard lead time for 2702792 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 138

Can Ship immediately

Manufacturer Stock: 572   can ship 11/30/26

Factory Lead-Time 6 Weeks can ship 12/28/26  

Price (USD)

Qty
Unit Price
1
$85.97
5 +
$81.67

Tools/3D Models

Product Guides