2702008
Phoenix ContactAxioline F XC - Analog input module - Analog inputs: 4 - 0 V ... 5 V - -5 V ... 5 V - 0 V ... 10 V - -10 V ... 10 V - connection method: 2 - 3 - 4-wire - transmission speed in the local bus: 100 Mbps - integrated sensor supply - Extreme conditions version - degree of protection: IP20 - including bus base module and Axioline F connectors ...
DESCRIPTION
Axioline F XC - Analog input module - Analog inputs: 4 - 0 V ... 5 V - -5 V ... 5 V - 0 V ... 10 V - -10 V ... 10 V - connection method: 2 - 3 - 4-wire - transmission speed in the local bus: 100 Mbps - integrated sensor supply - Extreme conditions version - degree of protection: IP20 - including bus base module and Axioline F connectors
Search Keywords: 2702008
SPECIFICATIONS
IN STOCK: 0
Manufacturer Stock: 24 can ship 5/25/26
Factory Lead-Time 5 Weeks can ship 6/12/26
English
Chinese
Spanish
