help desk software

2402629

Phoenix Contact

Touch panel with 10,92 cm / 4,3"-TFT-display (analog resistive (polyester)) - 480 x 272 pixel(s) (WQVGA) - 262144 colors - Arm<sup>®</sup> Cortex<sup>®</sup>-A8 - 800 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows<sup>®</sup> Embedded Compact 7 and user software: Visu+ / AX OPC Server. (bus system: without) .. see full description

  • RoHS Unknown
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2402629
Alias/AKA:
TP 3043W
RoHS:
Unknown
HTS:
8471410150
COO:
DE
ECCN:
EAR99
Audio Interfaces:
N/A
Chipset Type:
N/A
BIOS:
N/A
Dimension:
140mm x 5mm x 100mm
Data Cache Size:
N/A
Audio Codec:
N/A
AGP:
0
Touch panel with 10,92 cm / 4,3"-TFT-display (analog resistive (polyester)) - 480 x 272 pixel(s) (WQVGA) - 262144 colors - Arm® Cortex®-A8 - 800 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows® Embedded Compact 7 and user software: Visu+ / AX OPC Server. (bus system: without)
Search Keywords:
2402629
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$711.36
$711.360
3
$702.48
$2,107.440
5 +
$693.80
$3,469.000
DOWNLOADS