2320555
Phoenix ContactPrimary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - with protective coating - input: 24 V DC - output: 24 V DC/10 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2320555
RoHS:
Unknown
HTS:
8504407012
COO:
CN
ECCN:
EAR99
Input Voltage:
18 to 32 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
10 A
Output Power:
240 W
Mounting:
DIN Rail
Type:
Step Down
Dimension:
125 x 48 x 130 mm
Output Type:
Fixed
Family:
2320555
Life Cycle:
Discontinued & Replaced
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - with protective coating - input: 24 V DC - output: 24 V DC/10 A
Search Keywords:
2320555
This product is not in stock and cannot be back-ordered
DOWNLOADS
Accessories
CB TM1 5A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 2A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 12A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 16A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 3A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 4A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
CB TM1 1A SFB P
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
QUINT-PS-ADAPTERS7/1
Assembly adapter for QUINT-PS... power supply on S7-300 rail
UTA 107/30
Universal DIN rail adapter
UWA 182/52
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
QUINT-ORING/24DC/2X20/1X40
Active QUINT redundancy module for DIN rail mounting with ACB (Auto Current Balancing) Tec ...
QUINT-PS/1AC/24DC/20
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B ...
QUINT-PS/3AC/24DC/20
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B ...
QUINT-PS/3AC/24DC/20/CO
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B ...
QUINT-PS/1AC/24DC/20/CO
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse B ...