1996058
Phoenix ContactPCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 6 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1996058
Alias/AKA:
SPC 5/ 6-ST-7 62
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Type:
Spring Cage
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
7.62 mm
Number of Circuits:
6
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
41 A
Wire Size:
8-24 AWG
Operating Temperature:
N/A
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 6 - pitch: 7.62 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords:
1996058
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$16.819
$16.819
5
$15.290
$76.450
25
$12.210
$305.250
50
$11.440
$572.000
100
$10.680
$1,068.000
250
$9.970
$2,492.500
500
$9.450
$4,725.000
1,000
+
$8.830
$8,830.000
DOWNLOADS