help desk software
1985771 by phoenix contact
Image is representational - see mfr. specs

1985771

Phoenix Contact

Conn PC Terminal Block 4 POS 5mm Solder Thru-Hole 24A Cardboard

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn PC Terminal Block 4 POS 5mm Solder Thru-Hole 24A Cardboard

Search Keywords: 1985771

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1985771
Alias/AKA:
MKDS 3/ 4 CRWH
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
PC Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5 mm
Number of Circuits:
4
Maximum Voltage Rating:
400 V
Maximum Current Rating:
24 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A

IN STOCK: 0

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
50
$3.47
100
$3.41
250
$3.13
500
$3.05
1,000
$3.00
2,500
$2.93
5,000
$2.89
7,500 +
$2.85

Tools/3D Models

Product Guides