1963476
A 7-position, single-row PCB header with a 2.5 mm pitch, designed for through-hole reflow (THR) soldering. ...
DESCRIPTION
The 1963476 is a 7-position PCB header from the COMBICON FK-MC 0,5 plug-in system, intended for through-hole reflow soldering processes. It features a 2.5 mm pitch, a nominal current rating of 4 A, and a rated voltage (III/2) of 160 V. The header has tin-plated copper alloy pin contacts with a linear pinning layout and a solder pin length of 3.8 mm. Its black PA housing has a UL 94 V0 flammability rating, and it is designed to operate in ambient temperatures from -40 °C to 100 °C. This component is ideal for creating reliable board-to-wire connections in various electronic assemblies.
Search Keywords: 1963476
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 1963476 RoHS compliant?
Yes, 1963476 is RoHS compliant.
What is the lead time for 1963476?
The standard lead time for 1963476 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Minimum Order Quantity: 50
Multiple: 50
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
