1952047
Phoenix ContactPCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
DESCRIPTION
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1952047
SPECIFICATIONS
IN STOCK: 215
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 10 Weeks
Price (USD)
Product Guides
English
Chinese
Spanish
