help desk software
1881464 by phoenix contact
Image is representational - see mfr. specs

1881464

Phoenix Contact

PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 4 - pitch: 2.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

This 4-position PCB header from PHOENIX CONTACT, part number 1881464, is a reliable solution for your electrical connectivity needs. With a nominal current rating of 4 A and a rated voltage of 160 V, this green-colored header is designed for a 0.5 mm² nominal cross-section. The pitch is 2.5 mm, and it features tin contact surfaces for excellent conductivity. The header is designed for easy wave soldering mounting and features a linear pin layout with 3.8 mm solder pins. Trust PHOENIX CONTACT for high-quality, durable components for your electrical projects.

Search Keywords: 1881464

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1881464
Alias/AKA:
MC-0-5/-4-G-2-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
4
Maximum Voltage Rating:
160 V
Maximum Current Rating:
4 A
Termination Method:
Solder
Operating Temperature:
N/A

IN STOCK: 1,550

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 5 Weeks

Qty
Unit Price
50
$1.70
250
$1.68
500
$1.67
1,000
$1.60
2,500
$1.59
5,000 +
$1.45
Please Note: Tariffs may apply for U.S. shipments