1851041 by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

1851041

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin

Search Keywords: 1851041

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1851041
Alias/AKA:
FK-MCP-1-5/-2-ST-3-81
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Type:
Spring Cage
Mounting:
Cable Mount
Gender:
F
Pitch:
3.81 mm
Number of Circuits:
2
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Wire Size:
16-26 AWG

FREQUENTLY ASKED QUESTIONS

Is 1851041 RoHS compliant?

Yes, 1851041 is RoHS compliant.

What is the lead time for 1851041?

The standard lead time for 1851041 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Ships today, if you order in

You may purchase all in-stock quantity of 25

On Order: 200   can ship 11/30/26 

Stock lot only: 25

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$4.07
50
$3.70
100
$3.69
250
$3.36
500
$3.26
1,000
$3.25
2,500
$3.13
5,000
$3.10
7,500 +
$3.09