1787412
Phoenix ContactPCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1787412
Alias/AKA:
DMCV 1 5/ 4-G1F-3 5-LR P20
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
4
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Termination Method:
Solder
Operating Temperature:
N/A
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm
Search Keywords:
1787412
IN STOCK:
337
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$3.211
$160.550
100
$2.922
$292.200
250
$2.854
$713.500
500
$2.839
$1,419.500
1,000
$2.825
$2,825.000
2,500
$2.811
$7,027.500
5,000
$2.797
$13,985.000
7,500
+
$2.783
$20,872.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
206227-1
23-7 RECEPT REV SEX
XW1E-LV404Q4M-R
Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
8345
Aluminum Round Standoff - 6-32 Thread - 1/4" OD - 3/4" Length.
CS8364C
LOCKING CONN, 50A 3PH 250V, 3P4W
G2R-1-E-DC5
Power Relay 5VDC 16A SPDT(29mm 13mm 25.5mm) THT