help desk software
1785832 by phoenix contact
Image is representational - see mfr. specs

1785832

Phoenix Contact

Double-level terminal block - for MSTB flange plug screw connection - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - number of positions: 1 - pitch: 5.08 mm - width: 5.08 - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 10/31/2026
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Double-level terminal block - for MSTB flange plug screw connection - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - number of positions: 1 - pitch: 5.08 mm - width: 5.08 - color: gray

Search Keywords: 1785832

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1785832
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
12 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
End of Life:
Final orders must be placed by 10/31/2026
  End of Life: Final orders must be placed by 10/31/2026  

IN STOCK: 5

Can Ship immediately

Minimum Order Quantity: 4

Factory Lead-Time 4 Weeks

Qty
Unit Price
4
$6.73
50 +
$6.39
RECOMMENDED REPLACEMENT
UKK 3-MSTB-5 08-F
UKK 3-MSTB-5 08-F
VIEW PRODUCT

Tools/3D Models

Product Guides