help desk software

1774687

Phoenix Contact

Photovoltaic connector - Range of articles: PV-CM-S - Connector - housing material: PPE - color: black - number of positions: 1 - min. conductor cross section: 2.5 mm² - max. conductor cross section: 6 mm² - rated current: 27 A - Connection method: Spring-cage - Type of contact: Pin. can only be released using a tool .. see full description

  • RoHS Unknown
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1774687
RoHS:
Unknown
HTS:
8535908040
COO:
DE
ECCN:
EAR99
Package Type:
Type:
Photovoltaic Spring-Cage
Polarity:
N/A
IP Rating:
N/A
Termination Method:
Crimp
Maximum Voltage Rating:
1100 V
Maximum Current Rating:
40 A
Wire Size:
N/A
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Photovoltaic connector - Range of articles: PV-CM-S - Connector - housing material: PPE - color: black - number of positions: 1 - min. conductor cross section: 2.5 mm² - max. conductor cross section: 6 mm² - rated current: 27 A - Connection method: Spring-cage - Type of contact: Pin. can only be released using a tool
Search Keywords:
1774687
   This product has been discontinued by the supplier
Minimum Order:
50
Multiple:
50
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
DOWNLOADS