help desk software

1771228

Phoenix Contact

Conn HEAVYCON Insert M 10 POS Screw ST Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1771228
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Type:
HEAVYCON Insert
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
10
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 125 °C
Life Cycle:
Discontinued & Replaced
Conn HEAVYCON Insert M 10 POS Screw ST Panel Mount
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
1648173
1648173
VIEW PRODUCT
DOWNLOADS