help desk software
1767209 by phoenix contact
Image is representational - see mfr. specs

1767209

Phoenix Contact

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin

Search Keywords: 1767209

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1767209
Alias/AKA:
MC-1-5/10-STZ4-3-81
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
PC Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
3.81 mm
Number of Circuits:
10
Maximum Voltage Rating:
160 V
Maximum Current Rating:
8 A
Wire Size:
16-28 AWG
Operating Temperature:
N/A

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 4 Weeks

Price (USD)

Qty
Unit Price
5
$12.46
25
$11.12
50
$10.33
100
$9.90
250
$9.64
500
$9.39
1,000 +
$9.25

Tools/3D Models

Product Guides