help desk software
1729199 by phoenix contact
Image is representational - see mfr. specs

1729199

Phoenix Contact

PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 9 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 9 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm

Search Keywords: 1729199

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1729199
Alias/AKA:
MKDSN-1-5/-9-5-08
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Type:
PC Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
9
Maximum Voltage Rating:
400 V
Maximum Current Rating:
13.5 A
Wire Size:
16-26 AWG
Operating Temperature:
N/A

IN STOCK: 80

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 12 Weeks

Qty
Unit Price
5
$3.61
60
$3.28
120
$3.19
300
$3.11
540
$3.06
1,020
$3.01
2,520 +
$2.97
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides