1694266
Connector - Universal - 5-position - shielded - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
DESCRIPTION
Connector - Universal - 5-position - shielded - Plug straight M12 - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm
Search Keywords: 1694266
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 1694266 RoHS compliant?
Yes, 1694266 is RoHS compliant.
What is the lead time for 1694266?
The standard lead time for 1694266 is approximately 5 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 5 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
