1668331
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - PIN 2+4 bridged - cable length: 1.5 m
DESCRIPTION
Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - PIN 2+4 bridged - cable length: 1.5 m
Search Keywords: 1668331
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 1668331 RoHS compliant?
Yes, 1668331 is RoHS compliant.
What is the lead time for 1668331?
The standard lead time for 1668331 is approximately 7 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 7 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
