help desk software

1607431

Phoenix Contact

Contact insert set for mounting side - sleeve frame with PE - 4 fixing screws - 8-pos. contact inserts preassembled - 6 coding profiles - 2 mounting flanges

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1607431
Alias/AKA:
VC-AR4/5M-S88888-SET
RoHS:
Yes
HTS:
8536694030
COO:
PL
ECCN:
EAR99
Type:
Wire to Wire
Body Orientation:
N/A
Gender:
M
Mounting:
Panel Mount
Pitch:
N/A
Number of Contacts:
16
Maximum Voltage Rating:
160 V
Maximum Current Rating:
10 A
Termination Method:
N/A
Operating Temperature:
-40 to 100 °C
Contact insert set for mounting side - sleeve frame with PE - 4 fixing screws - 8-pos. contact inserts preassembled - 6 coding profiles - 2 mounting flanges
Search Keywords:
1607431
IN STOCK: 0
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$111.57
$111.570
5
$102.99
$514.950
10
$94.25
$942.500
25
$91.64
$2,291.000
50
$89.17
$4,458.500
100
$87.84
$8,784.000
250 +
$86.52
$21,630.000
DOWNLOADS