1590434
Phoenix ContactCoupler connector, straight, Screw locking, M27, Number of positions: 28, Type of contact: Socket, Solder connection, shielded: yes, Cable diameter: 2 mm...14.5 mm
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Coupler connector, straight, Screw locking, M27, Number of positions: 28, Type of contact: Socket, Solder connection, shielded: yes, Cable diameter: 2 mm...14.5 mm
Search Keywords: 1590434
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1590434
Alias/AKA:
HC-28S1N1290DU
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
English
Chinese
Spanish
