help desk software
1590311 by phoenix contact

1590311

Phoenix Contact

Device connector, rear mounting, straight, Screw locking, M27, Number of positions: 26, Type of contact: Male connector, Solder-in connection, Radial O-ring, 4xM3, shielded: yes

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Device connector, rear mounting, straight, Screw locking, M27, Number of positions: 26, Type of contact: Male connector, Solder-in connection, Radial O-ring, 4xM3, shielded: yes

Search Keywords: 1590311

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1590311
Alias/AKA:
HC-26P1N324300
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12

IN STOCK: 0

Minimum Order: 3

Factory Lead-Time 3 Weeks

Qty
Unit Price
3
$128.04
10
$124.20
12 +
$120.47

Tools/3D Models