help desk software

1586183

Phoenix Contact

Turned 4.0 crimp contact - single socket contact - 10 mm² conductor cross section - silver-plated

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1586183
Alias/AKA:
CK4 0-ED-10 00BU AG
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
8 AWG
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
8 A
Termination Method:
Crimp
Turned 4.0 crimp contact - single socket contact - 10 mm² conductor cross section - silver-plated
Search Keywords:
1586183
IN STOCK: 0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$4.59
$114.750
50
$4.30
$215.000
100
$4.05
$405.000
250
$3.87
$967.500
500
$3.77
$1,885.000
1,000
$3.66
$3,660.000
2,500
$3.61
$9,025.000
5,000 +
$3.56
$17,800.000
DOWNLOADS