1550915
Phoenix ContactBus system cable - INTERBUS - 4-position - PUR halogen-free - black RAL 9005 - shielded - free cable end - on Socket angled M8 - cable length: 5 m
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Bus system cable - INTERBUS - 4-position - PUR halogen-free - black RAL 9005 - shielded - free cable end - on Socket angled M8 - cable length: 5 m
Search Keywords: 1550915
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1550915
Alias/AKA:
SAC-4P- 5 0-950/M 8FR
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
English
Chinese
Spanish
