Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1432664
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Type:
Sensor Actuator
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
5
Contact Gender:
F
Contact Plating:
Gold over Nickel
Maximum Current Rating:
4 A
Maximum Voltage Rating:
60 V
Life Cycle:
Discontinued & Replaced
Connector, F 5 POS ST Cable Mount 5 Terminal 1 Port
Search Keywords:
1432664
This product is not in stock and cannot be back-ordered
DOWNLOADS
Accessories
ALU-SB
Shielding foil - for fixing the braided shield of shielded cables. Length: 4 cm - width: 1 ...
PROT-M12 MS-PA-CHAIN
M12 sealing cap with fixing band - for sensor cables - for free M12 sockets
TSD 08 SAC
Torque screw driver with preset torque of 0.8 Nm - with 4 mm hexagon for accommodating SAC ...
TSD 04 SAC
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect ...
TSD-M SAC-BIT ADAPTER
Adapter bit for TSD-M...torque tools - E6.3-1/4" drive with 4 mm hexagon to accommodate SA ...
VS-CABLE-STRIP-VARIO
Stripping tool, for the multi-level stripping of shielded cables
SACC BIT M12-D20
Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm h ...
TSD-M 3NM
Torque screw driver - accuracy as per EN ISO 6789 standard - adjustable from 1.2 €‘ 3 Nm