help desk software
1430048 by phoenix contact
Image is representational - see mfr. specs

1430048

Phoenix Contact

Sensor/actuator cable - 12-position - PUR/PVC - black RAL 9005 - shielded - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 1.5 m ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The PHOENIX CONTACT part 1430048 is a high-quality sensor/actuator cable designed for industrial applications. It features a 12-position configuration and is made with durable PUR/PVC materials, ensuring long-lasting performance. The cable is shielded for enhanced protection against electromagnetic interference. It is designed with a black RAL 9005 color and features a straight M12 SPEEDCON plug with an A-coded connection. The other end of the cable is left free for easy customization. With a convenient 1.5-meter length, this cable provides flexible connectivity options for various devices and systems.

Search Keywords: 1430048

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1430048
Alias/AKA:
SAC-12P-MS/-1-5-35T-SH-SCO
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

On Order: 10   can ship 6/19/26 

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$75.41
5 +
$71.64

Tools/3D Models

Product Guides