help desk software
1414643 by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

1414643

EVO plastic cable gland with bayonet locking; size M40 - with filler plug

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

EVO plastic cable gland with bayonet locking; size M40 - with filler plug

Search Keywords: 1414643

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1414643
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Cable Gland
Color:
Metallic
Body Material:
Polyamide

FREQUENTLY ASKED QUESTIONS

Is 1414643 RoHS compliant?

Yes, 1414643 is RoHS compliant.

What is the lead time for 1414643?

The standard lead time for 1414643 is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
1
$14.36
5 +
$13.64

Tools/3D Models

Product Guides