1414103 by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

1414103

The 1414103 is a mini feed-through terminal block with screw connections, designed for installing individually selected components. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The 1414103 is a double-level, mini feed-through terminal block designed for installing individually selected components. It features a screw connection method and supports a wire cross-section range of 0.2 mm² to 4 mm² (AWG 24-12). This gray terminal block is rated for a nominal current of 24 A and a nominal voltage of 500 V. With a compact width of just 5.2 mm, it is designed for space-saving assembly on NS 15, NS 35/7,5, and NS 35/15 DIN rails. Its design allows for clear arrangement and easy potential distribution, making it suitable for various control cabinet and switching applications where custom component integration is required.

Search Keywords: 1414103

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1414103
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Gender:
F
Family:
1414103
Housing Material:
Polyamide
Housing Color:
Gray
Maximum Current Rating:
24 A
Dimension:
62mm x 5.2mm x 55.5 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 1414103 discontinued?

Yes, 1414103 from Phoenix Contact is discontinued (end-of-life September 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 1414103?

The recommended replacement for 1414103 is MBKKB-2-5-BE from Phoenix Contact, available from Master Electronics.

Is 1414103 RoHS compliant?

Yes, 1414103 is RoHS compliant.

What is the lead time for 1414103?

The standard lead time for 1414103 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides