help desk software

1412866

Phoenix Contact

Box mounting bases B16 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - cable outlets: 2 - lateral - height: 68 mm - cable gland: none - support sleeve: no - 2x M32 - protective cover: yes - Standard .. see full description

  • RoHS Unknown
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1412866
Alias/AKA:
HC-STA-B16-SLWSC-2SSM32-EL
RoHS:
Unknown
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Type:
Backshells
Shell Size:
N/A
Angular Function:
180 °
Operating Temperature:
-40 to 125 °C
Connector Type:
N/A
Body Material:
Polyamide
Box mounting bases B16 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - cable outlets: 2 - lateral - height: 68 mm - cable gland: none - support sleeve: no - 2x M32 - protective cover: yes - Standard
Search Keywords:
1412866
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.32
$39.320
5
$36.87
$184.350
10
$36.31
$363.100
25
$33.22
$830.500
50
$32.30
$1,615.000
100
$31.81
$3,181.000
250 +
$31.01
$7,752.500
DOWNLOADS