help desk software
1412826 by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

1412826

Box mounting bases B6 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - cable outlets: 2 - lateral - height: 54.6 mm - cable gland: none - support sleeve: no - 2x M25 - protective cover: yes - Standard ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Box mounting bases B6 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - cable outlets: 2 - lateral - height: 54.6 mm - cable gland: none - support sleeve: no - 2x M25 - protective cover: yes - Standard

Search Keywords: 1412826

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1412826
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Box Mounting Base
Dimension:
N/A
Operating Temperature:
-40 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 1412826 RoHS compliant?

Yes, 1412826 is RoHS compliant.

What is the lead time for 1412826?

The standard lead time for 1412826 is approximately 4 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Manufacturer Stock: 1   can ship 8/28/26

Factory Lead-Time 4 Weeks can ship 9/11/26  

Price (USD)

Qty
Unit Price
1
$25.23
5 +
$23.97

Tools/3D Models

Product Guides