1411497
Phoenix ContactSleeve housing B24 - for double locking latch - material: PA - cable outlets: 2 - straight/lateral - height: 87.5 mm - cable gland: none - support sleeve: no - protective cover: no - Standard
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1411497
Alias/AKA:
HC-EVO-B24-HHFD-2B-PL-BK
RoHS:
Unknown
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Type:
Sleeve Housing
Operating Temperature:
-40 to 125 °C
Dimension:
120 x 87.5 mm
Sleeve housing B24 - for double locking latch - material: PA - cable outlets: 2 - straight/lateral - height: 87.5 mm - cable gland: none - support sleeve: no - protective cover: no - Standard
Search Keywords:
1411497
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$28.09
$28.090
5
$27.67
$138.350
25
$24.78
$619.500
50
$23.40
$1,170.000
100
$23.05
$2,305.000
250
$22.45
$5,612.500
500
+
$22.12
$11,060.000
DOWNLOADS
Accessories
HC-B-G-M20-PLRBK
EVO plastic cable gland with bayonet locking - for housing series B - size M20 - cable dia ...
HC-B-G-M32-PLRBK
EVO plastic cable gland with bayonet locking - for housing series B - size M32 - cable dia ...
HC-B-GCA-M25-PLRBK
EVO corrugated pipe screw connection, size: M25, protection class: IP66, plastic
HC-B-GCA-M32-PLRBK
EVO corrugated pipe screw connection, size: M32, protection class: IP66, plastic
HC-B-G-M25-PLRBK
EVO plastic cable gland with bayonet locking - for housing series B - size M25 - cable dia ...
HC-B-GCA-M20-PLRBK
EVO corrugated pipe screw connection, size: M20, protection class: IP66, plastic
HC-B-GCA-M40-PLRBK
EVO corrugated pipe screw connection, size: M40, protection class: IP66, plastic
HC-B-G-M40-PLRBK
EVO plastic cable gland with bayonet locking - for housing series B - size M40 - cable dia ...
US-EMP (20X9)
Snap-in markers - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUE ...
HC-B24-HCLWD-PLR-BK
Protective cover B24 - with double locking latch - protective cover material: PA - height: ...